Capacitor Aluminum Polymer
HZA277M035G24T-F
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 2.5A 10000h 105°C T/R Automotive AEC-Q200
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Polymer Hybrid
Capacitance Value
270uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.02
Equivalent Series Resistance Type
Very Low
IR (mA)
2.5
IL (uA)
94.5@2Min
Lifetime (h)
10000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 10.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Height (mm)
10.2
Order Quantity

