Product Technical Specifications
RoHS (Unione Europea)
Compliant
Stato del componente
Active
Codice HTS
8541.10.00.50
Automotive
No
PPAP
No
Diameter
2(Max)
Mounting
Through Hole
Package Length
3.8(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-35
Pin Count
2
We don't have prices now, please check later.
Order Quantity