Arrow Electronic Components Online
Transceivers Misc

HYC9088AR-LF

Twisted Pair Transceiver 1TX 1RX 2.5Mbps 20-Pin SIP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Twisted Pair Transceiver
  • Number of Transmitters
    1
  • Number of Receivers
    1
  • Maximum Data Rate
    2.5Mbps
  • Minimum Dual Supply Voltage (V)
    4.75
  • Typical Dual Supply Voltage (V)
    5
  • Maximum Dual Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    285|270
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    10.16(Max)
  • Package Width
    53.34(Max)
  • Package Length
    53.34(Max)
  • PCB changed
    20
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    20
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources