Transceivers Misc
HYC9088AR-LF
Twisted Pair Transceiver 1TX 1RX 2.5Mbps 20-Pin SIP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Twisted Pair Transceiver
Number of Transmitters
1
Number of Receivers
1
Maximum Data Rate
2.5Mbps
Minimum Dual Supply Voltage (V)
4.75
Typical Dual Supply Voltage (V)
5
Maximum Dual Supply Voltage (V)
5.25
Maximum Supply Current (mA)
285|270
Power Supply Type
Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Through Hole
Package Height
10.16(Max)
Package Width
53.34(Max)
Package Length
53.34(Max)
PCB changed
20
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
20
Lead Shape
Through Hole
Order Quantity