Arrow Electronic Components Online
HXU6200NL|PULSE|simage
HXU6200NL|PULSE|limage
Reduced Price
Telecom Transformers

HXU6200NL

Telecom Transformer 1:1 24 Terminal Gull Wing SMD

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.20.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    1000Base-T Transformer
  • Turns Ratio
    1:1
  • High Potential
    3000Vrms
  • Minimum Crosstalk (dB)
    -25@100MHz
  • Minimum CMRR (dB)
    -30@200MHz
  • Minimum Return Loss (dB)
    -3@100MHz
  • Maximum Insertion Loss (dB)
    -2.5@100MHz
  • Termination Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMD
  • Packaging
    Tube
  • Product Length (mm)
    28.57
  • Product Depth (mm)
    15.24
  • Product Height (mm)
    12.7
  • Family/Series
    HXU6200NL
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources