Arrow Electronic Components Online
HX5164NLT|PULSE|limage
HX5164NLT|PULSE|simage
Telecom Transformers

HX5164NLT

Telecom Transformer 1:1 24 Terminal Gull Wing SMD

Pulse Electronics
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.20.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    1 Gigabit Magnetic Transformer
  • Turns Ratio
    1:1
  • High Potential
    1500Vrms
  • Minimum CMRR (dB)
    -40@100MHz
  • Minimum Return Loss (dB)
    -10@100MHz
  • Maximum Insertion Loss (dB)
    2@125MHz
  • Termination Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMD
  • Packaging
    Tape and Reel
  • Product Length (mm)
    15.24
  • Product Depth (mm)
    10.92
  • Product Height (mm)
    8.64
Order Quantity

Documentation and Resources

Datasheets
Design resources