Telecom Transformers
HX5149NLT
Telecom Transformer 1CT:1CT 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24Term. Gull Wing SMD
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
Ethernet Transformer
High Potential
1500VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
17.78
Product Depth (mm)
10.414
Order Quantity