Top Searched
You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
1000Base-T Transformer
Turns Ratio
1:1
High Potential
1500Vrms
Minimum Crosstalk (dB)
-50@1MHz
Minimum CMRR (dB)
-50@2MHz
Minimum Return Loss (dB)
-16@1MHz to 40MHz
Maximum Insertion Loss (dB)
-1.2@100KHz
Termination Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SMD
Product Length (mm)
13.16
Product Depth (mm)
18.67
Product Height (mm)
6.12
Power Rating
30W
Family/Series
HX5008
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

