Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.32.00.00
Automotive
No
PPAP
No
Transformer Type
100Base-TX Single Port Transformer
Turns Ratio
2(1:1)
High Potential
1500Vrms(Min)
Minimum Crosstalk (dB)
-62@1MHz
Minimum CMRR (dB)
-32(Typ)@100MHz
Minimum Return Loss (dB)
-18@5MHz
Maximum Insertion Loss (dB)
-1.2@100KHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SMD
Product Length (mm)
12.7
Product Depth (mm)
9.65
Product Height (mm)
5.99

