Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Adjustable
Output Voltage (V)
36
Output Current (A)
18
Output Power (W)
600
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
350
Minimum Isolation Voltage
3000VAC
Line Regulation
144mV
Load Regulation
216mV
Maximum Input Current (A)
7.1
Input Frequency (Hz)
47 to 63
Efficiency (%)
84(Typ)
Power Indicator
Yes
Ripple and Noise
200mV
Medical
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
74
Mounting
Chassis
Package Height
189.99
Package Width
60.96
Package Length
119.89
Order Quantity