Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
15
Output Current (A)
43
Output Power (W)
645
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
330
Minimum Isolation Voltage
3000VAC
Line Regulation
60mV
Load Regulation
90mV
Maximum Input Current (A)
8.1
Input Frequency (Hz)
47 to 63
Efficiency (%)
84
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
150mV
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
1600
Mounting
Chassis
Package Height
82 mm
Package Width
100 mm
Package Length
165 mm
PCB changed
7
Pin Count
7

