Product Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
2.2
Output Power (W)
53
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
240|100
Maximum AC Input Voltage (V)
265
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
96mV
Load Regulation
150mV
Maximum Input Current (A)
0.65
Input Frequency (Hz)
47 to 63
Efficiency (%)
87
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
150mV
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Package Height
31.5
Package Width
82
Package Length
120
Order Quantity

