Arrow Electronic Components Online
HWS3000G48|LAMBDA|simage
HWS3000G48|LAMBDA|limage
AC to DC Power Supplies

HWS3000G-48

AC/DC Power Supply Single-OUT 48V 62.6A 3004.8W 8-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    62.6
  • Output Power (W)
    3004.8
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    100|120|200|240
  • Maximum AC Input Voltage (V)
    265
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    192mV
  • Load Regulation
    384mV
  • Maximum Input Current (A)
    17.3
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    92
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    400mV
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Chassis
  • Package Height
    61
  • Package Width
    150
  • Package Length
    304(Max)
  • PCB changed
    8
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources