You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
60
Output Current (A)
30
Output Power (W)
1800
Minimum AC Input Voltage (V)
170
Typical AC Input Voltage (V)
208
Maximum AC Input Voltage (V)
265
Minimum Isolation Voltage
3000VAC
Line Regulation
240mV
Load Regulation
360mV
Maximum Input Current (A)
7
Input Frequency (Hz)
47 to 63
Efficiency (%)
90
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Lug Terminal Female
Power Indicator
Yes
Ripple and Noise
400mV
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
71
Product Weight (g)
3800
Mounting
Chassis
Package Height
82.04
Package Width
126.5
Package Length
280
Order Quantity