Arrow Electronic Components Online
HWS150036ME|LAMBDA|simage
HWS150036ME|LAMBDA|limage
AC to DC Power Supplies

HWS-1500-36/ME

AC/DC Power Supply Single-OUT 36V 46.5A 1674W Medical

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    36
  • Output Current (A)
    46.5
  • Output Power (W)
    1674
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    330
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    144mV
  • Load Regulation
    150mV
  • Maximum Input Current (A)
    19
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    88
  • Configurable
    No
  • Input Connector Type
    Lug Terminal Female
  • Output Connector Type
    Lug Terminal Female
  • Power Indicator
    Yes
  • Ripple and Noise
    200mV
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    3800
  • Mounting
    Screw
  • Package Height
    82
  • Package Width
    126.5
  • Package Length
    280
Order Quantity

Documentation and Resources

Datasheets
Design resources