Reduced Price
Box, Enclosure and Rack Accessories
HWCVD2427UBK
27U 24W Vented Door, Steel, Black
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Vented Door
Material
Steel
Color
Black
Product Depth (Metric) (mm)
34
Product Height (Metric) (mm)
1276
Product Length (Metric) (mm)
610
Packaging
Box

