Arrow Electronic Components Online
HWCHAS1710BK|HAMMOND|simage
HWCHAS1710BK|HAMMOND|limage
Boxes, Enclosures and Racks

HWCHAS1710BK

Black Aluminum/Wood Chassis Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9403.60.80.81
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Chassis Enclosure
  • Door Type
    Doorless
  • Body Material
    Aluminum|Wood
  • Body Color
    Black
  • Product Length (Metric) (mm)
    432
  • Product Depth (Metric) (mm)
    254
  • Product Height (Metric) (mm)
    76
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources