Microprocessors - MPUs
HW8076504490101S RH4G
MPU Atom® Processor C3558R RISC 64bit 2.4GHz 1310-Pin FCBGA
IntelProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.50
Automotive
No
PPAP
No
Family Name
Atom® Processor C3558R
Instruction Set Architecture
RISC
Device Core
Atom
Number of CPU Cores
4
Data Bus Width (bit)
64
On-Chip Memory
256GB
Maximum Speed (MHz)
2400
Interface Type
LAN/SATA/USB
UART
0
USART
0
USB
8
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
82
Mounting
Surface Mount
Package Width
28
Package Length
34
PCB changed
1310
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
1310
Lead Shape
Ball
Order Quantity