Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.50
Automotive
No
PPAP
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
87
Mounting
Surface Mount
Package Width
28
Package Length
34
PCB changed
1310
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
1310
Lead Shape
Ball
Order Quantity