Arrow Electronic Components Online
HW1315GD480SMA|SAMTEC|simage
HW1315GD480SMA|SAMTEC|limage
Connector Headers and PCB Receptacles

HW-13-15-G-D-480-SM-A

Conn Board Stacker HDR 26 POS 2.54mm Solder ST Top Entry SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Board Stacker
  • Gender
    HDR
  • Number of Contacts
    26
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    33.02
  • Product Depth (mm)
    7.49
  • Product Height (mm)
    14.35
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources