Connector Headers and PCB Receptacles
HW-04-15-S-S-500-SM
Conn Board Stacker HDR 4 POS 2.54mm Solder ST Top Entry SMD Layer
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Board Stacker
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Layer
Product Length (mm)
10.16
Product Depth (mm)
4.95
Product Height (mm)
14.35
Mounting
Surface Mount

