Capacitor Electric Double Layer- Supercaps
HVZ0E226NF
Cap Supercap 22F 2.7V 30% ( 12.5 X 35mm ) Radial Aluminum Cylindrical Can 5mm 0.1 Ohm 60°C Box
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.29.00.40
Automotive
No
PPAP
No
Capacitance Value
22F
Tolerance
30%
Voltage
2.7VDC
ESR (Ohm)
0.1
Equivalent Series Resistance Type
Standard
IR (mA)
0.018
Polarity
Polar
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Construction
Aluminum Cylindrical Can
Termination Style
Radial
Number of Terminals
2
Packaging
Box
Size (mm)
12.5 X 35
Product Diameter (mm)
12.5
Product Height (mm)
35
Product Weight (g)
10
Lead Diameter (mm)
0.6
Mounting
Through Hole
Terminal Pitch (mm)
5

