Arrow Electronic Components Online
HVS7000001|FINISAR|simage
HVS7000001|FINISAR|limage
Laser Diodes

HVS7000-001

High Powered 860nm VCSEL Laser Diode

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Diameter
    5.59(Max)
  • Mounting
    Through Hole
  • Package Height
    2.74
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-46
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources