Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Maximum DC Reverse Voltage (V)
1400
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1400
Maximum Continuous Forward Current (A)
3
Peak Non-Repetitive Forward Surge Current (A)
100
Maximum Forward Voltage (V)
2.2
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Diameter
5.3(Max)
Mounting
Through Hole
Package Length
9.5(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-201AD
Pin Count
2
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

