Arrow Electronic Components Online
HVPMSMMTR|TI|simage
HVPMSMMTR|TI|limage
Top Searched
AC Motors

HVPMSMMTR

AC Motors Synchronous Motor 200V 2.7A 400W 3000r/min 1Shaft

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Motor
  • Motor Current (A)
    2.7
  • Motor Voltage (V)
    200
  • Maximum Output Power
    400W
  • Operating Speed (r/min)
    3000
  • Number of Shafts
    1

Documentation and Resources

Datasheets
Design resources