Arrow Electronic Components Online
HVM12|RECTRON|simage
HVM12|RECTRON|limage
Rectifiers

HVM12

Diode 12KV 0.35A 2-Pin HVM

Rectron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Maximum DC Reverse Voltage (V)
    12000
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    12000
  • Maximum Continuous Forward Current (A)
    0.35@Ta=50C
  • Peak Non-Repetitive Forward Surge Current (A)
    50
  • Maximum Forward Voltage (V)
    14
  • Peak Reverse Current (uA)
    5
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    150
  • Package Width
    7.3(Max)
  • Package Length
    18(Max)
  • PCB changed
    2
  • Supplier Package
    HVM
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources