Arrow Electronic Components Online
HVLED001ATR|STMICRO|simage
HVLED001ATR|STMICRO|limage
LED Drivers

HVLED001ATR

LED Driver 3150uA Supply Current 10-Pin SSO T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of LED Outputs
    1
  • Input/Output Type
    DC/DC
  • Minimum Operating Supply Voltage (V)
    11.8
  • Maximum Operating Supply Voltage (V)
    14.2
  • Typical Operating Supply Voltage (V)
    13
  • Maximum Supply Current (uA)
    3150
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.25(Min)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    SSO
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources