Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of LED Outputs
1
Input/Output Type
DC/DC
Minimum Operating Supply Voltage (V)
11.8
Maximum Operating Supply Voltage (V)
14.2
Typical Operating Supply Voltage (V)
13
Maximum Supply Current (uA)
3150
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
4.9
PCB changed
10
Standard Package Name
SO
Supplier Package
SSO
Pin Count
10
Order Quantity

