Controller Area Network - CAN Transceivers
HVDA5425QDRQ1
CAN 1Mbps Silent/Standby 5V 8-Pin SOIC T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Category
Transceiver
Type
High Speed CAN Transceiver
Maximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
ISO 11898-2/ISO 11898-5
Minimum Operating Supply Voltage (V)
4.68
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.33
Maximum Supply Current (mA)
70
Power Down Mode
Standby, Silent
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

