Resistor Fixed Single-Surface Mount
HVCB0805FKD300M
High Voltage Thick Film Chip Resistor
Stackpole Electronics, IncProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Resistance Value (Ohm)
300M
Tolerance
1%
Maximum Voltage Rating (V)
600
Power Rating (W)
0.2 (1/5)
Temperature Coefficient (ppm/°C)
±100
Case Size
0805
Termination Style
Pad
Number of Terminals
2
Package Type
SMD
Package Shape
Rectangular
Package/Case
0805
Mounting
Surface Mount
Order Quantity

