Arrow Electronic Components Online
HV9912NGGM901|MICROCHP|simage
HV9912NGGM901|MICROCHP|limage
LED Drivers

HV9912NG-G-M901

Switch Mode LED Driver Ic With High Current Accuracy

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Maximum Operating Supply Voltage (V)
    90
  • Output Voltage Range (V)
    0.7 to 6.75
  • Low Level Output Current (uA)
    400000(Min)
  • Maximum Power Dissipation (mW)
    1200
  • Minimum Operating Temperature (°C)
    -40
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources