Arrow Electronic Components Online
HV9910CNGG|MICROCHP|simage
HV9910CNGG|MICROCHP|limage
LED Drivers

HV9910CNG-G

LED Driver 1500uA Supply Current 16-Pin SOIC N Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    15
  • Maximum Operating Supply Voltage (V)
    450
  • Typical Operating Supply Voltage (V)
    18|24
  • Maximum Supply Current (uA)
    1500
  • Maximum Power Dissipation (mW)
    1300
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources