Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Driver Type
EL Lamp
Number of Segments
1
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
4.2
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

