Special Purpose Amplifiers
HV7802MG-G
SP Amp High Side Current Monitor Single 450V 8-Pin MSOP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Side Current Monitor
Number of Elements per Chip
1
Number of Channels per Chip
1
Typical Output Current (mA)
0.2(Max)
Maximum Operating Supply Voltage (V)
450
Maximum Supply Voltage Range (V)
>=50
Minimum Single Supply Voltage (V)
8
Typical Single Supply Voltage (V)
9|12|15|18|24|28
Maximum Single Supply Voltage (V)
450
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

