Arrow Electronic Components Online
HV7351K6G|MICROCHP|simage
HV7351K6G|MICROCHP|limage
Transceivers Misc

HV7351K6-G

Transmitter 1TX 80-Pin QFN EP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Transmitter
  • Number of Transmitters
    1
  • Minimum Single Supply Voltage (V)
    4.75
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.25
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    11
  • Package Length
    11
  • PCB changed
    80
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    80
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources