Arrow Electronic Components Online
HV583GAG|MICROCHP|simage
HV583GAG|MICROCHP|limage
Logic and Timing Misc

HV583GA-G

Serial to Parallel Converter -25°C to 125°C 169-Pin TFBGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Serial to Parallel Converter
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max) - 0.32
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    169
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    169
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources