Arrow Electronic Components Online
HV5308PGBG|MICROCHP|simage
HV5308PGBG|MICROCHP|limage
Counter Shift Registers

HV5308PG-B-G

Shift Register/Latch/Driver Single 32-Bit Serial to Parallel 44-Pin PQFP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Shift Register/Latch/Driver
  • Operation Mode
    Serial to Parallel
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    1
  • Number of Count Input Enables
    0
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    32
  • Number of Stages
    32
  • Direction Type
    Uni-Directional
  • Triggering Type
    Positive-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    110@12V
  • Absolute Propagation Delay Time (ns)
    500
  • Output Type
    Push-Pull
  • Minimum Operating Supply Voltage (V)
    10.8
  • Typical Operating Supply Voltage (V)
    12
  • Maximum Operating Supply Voltage (V)
    13.2
  • Maximum Quiescent Current (mA)
    0.1
  • Propagation Delay Test Condition (pF)
    15
  • Parallel Enable Input
    No
  • Terminal Count Output
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    44
  • Standard Package Name
    QFP
  • Supplier Package
    PQFP
  • Pin Count
    44
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources