Arrow Electronic Components Online
HV513WGG|MICROCHP|simage
HV513WGG|MICROCHP|limage
Top Searched
Counter Shift Registers

HV513WG-G

Shift Register/Latch/Driver Single 8-Bit Serial to Parallel 24-Pin SOIC W T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Shift Register/Latch/Driver
  • Operation Mode
    Serial to Parallel
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    1
  • Number of Count Input Enables
    0
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    8
  • Number of Stages
    8
  • Direction Type
    Uni-Directional
  • Triggering Type
    Positive-Edge
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Parallel Enable Input
    No
  • Terminal Count Output
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.55(Max)
  • Package Width
    7.5
  • Package Length
    15.4
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    24
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources