Arrow Electronic Components Online
HV219FGG|MICROCHP|simage
HV219FGG|MICROCHP|limage
Analog Switch Multiplexers

HV219FG-G

Analog Switch Octal SPST 48-Pin LQFP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Octal SPST
  • Switch Architecture
    SPST
  • Number of Channels per Chip
    8
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    8
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    5000
  • Maximum Turn-Off Time (ns)
    5000
  • Maximum Frequency (25°C) @ Vcc (MHz)
    5
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Dual Supply Voltage (V)
    ±5
  • Typical Dual Supply Voltage (V)
    ±18|±24|±28|±15|±12|±9
  • Maximum Dual Supply Voltage (V)
    -160|200
  • Maximum Supply Current (mA)
    ±7@40V@-160V
  • Maximum High Level Output Current (mA)
    2000
  • Maximum On Resistance (Ohm)
    19@40V@-160V
  • Maximum On Resistance Range (Ohm)
    10 to 25
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources