Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Tri-Color
Category
Standard LED
Color
Blue/Green/Red
Number of LEDs
1
LED Material
InGaN|AllnGaP
Lens Shape Type
Circular
Lens Appearance
White Diffused
Mounting Orientation
Top Mount
Intensity
2000mcd|4000mcd|3200mcd
Dominant Wavelength (nm)
470/525/624
Peak Wavelength (nm)
470/520/632
Viewing Angle (°)
25
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
3.8/3.8/2.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
95/95/65
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Lead Standoff
No
Supplier Color
Blue/Green/Red
High Power
No
High Brightness
No
Diameter
5.85
Mounting
Through Hole
Package Height
8.65
PCB changed
4
Supplier Package
T-1 3/4
Pin Count
4

