Arrow Electronic Components Online
HTU3YEM|PANDUIT|simage
HTU3YEM|PANDUIT|limage
Tapes

HTU3Y-E-M

Tapes Non Adhesive Black/Yellow Polythylene 305m

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Non Adhesive
  • Backing Material
    Polythylene
  • Color
    Black/Yellow
  • Product Length (m)
    305

Documentation and Resources

Datasheets
Design resources