Arrow Electronic Components Online
HTST10701LDVA|SAMTEC|simage
HTST10701LDVA|SAMTEC|limage
Connector Headers and PCB Receptacles

HTST-107-01-L-DV-A

Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube

Samtec
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    14
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3.4/Contact
  • Maximum Voltage Rating
    600VDC, 425VAC
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    11.18
  • Product Height (mm)
    10.16
  • Mounting
    Surface Mount
  • Family/Series
    HTST
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    22
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources