Arrow Electronic Components Online
HTMS10760LD|SAMTEC|simage
HTMS10760LD|SAMTEC|originalImage
Connector Headers and PCB Receptacles

HTMS-107-60-L-D

Conn Unshrouded Header HDR 14 POS 1.27mm Solder ST Thru-Hole Layer

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    14
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    300VAC|424VDC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    8.89
  • Product Depth (mm)
    2.48
  • Product Height (mm)
    17.91
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources