Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9025.80.35.00
Automotive
No
PPAP
No
Type
Heat Stress WBGT Meter
Style
Handheld
Display Type
LCD
Low Battery Indication
Yes
Battery Voltage Rating (V)
9
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Weight (g)
220
Dimensions (mm)
300x70x50
Order Quantity

