Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Driver Type
High Side
Driver Configuration
Non-Inverting
Number of Drivers
2
Number of Outputs
2
Maximum Rise Time (ns)
650000
Maximum Fall Time (ns)
3000000
Minimum Operating Supply Voltage (V)
3.15
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
2
Typical Input Low Threshold Voltage (V)
0.5(Max)
Typical Input High Threshold Voltage (V)
3.15(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Turn-On Delay Time (ns)
50000
Maximum Turn-Off Delay Time (ns)
150000
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

