Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3917.29.00.90
Automotive
No
PPAP
No
Type
Tubing
Style
Straight
Body Material
Cross-Linked Polyolefin
Color
Black
Shrink Wall Type
Thin
Inside Diameter Before Shrinking (mm)
6.4
Inside Diameter After Shrinking (mm)
3.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Product Thickness (mm)
0.6
Factory Product Length (mm)
1200
Shrink Ratio
2:1

