Arrow Electronic Components Online
HSTT50C|PANDUIT|simage
HSTT50C|PANDUIT|limage
Heat Shrink

HSTT50-C

Heat Shrink Tubing ST Cross-Linked Polyolefin Black Thin

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3917.29.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Tubing
  • Style
    Straight
  • Body Material
    Cross-Linked Polyolefin
  • Color
    Black
  • Shrink Wall Type
    Thin
  • Inside Diameter Before Shrinking (mm)
    12.7
  • Inside Diameter After Shrinking (mm)
    6.4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Product Thickness (mm)
    0.6
  • Factory Product Length (mm)
    30500
  • Shrink Ratio
    2:1
Order Quantity

Documentation and Resources

Datasheets
Design resources