Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3917.29.00.90
Automotive
No
PPAP
No
Type
Tubing
Style
Straight
Body Material
Polyolefin
Color
Clear
Shrink Wall Type
Thin
Inside Diameter Before Shrinking (mm)
12.7
Inside Diameter After Shrinking (mm)
6.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Product Thickness (mm)
0.6
Factory Product Length (mm)
1200
Shrink Ratio
2:1
Order Quantity

