Arrow Electronic Components Online
HSTT1248Q45|PANDUIT|simage
HSTT1248Q45|PANDUIT|limage
Heat Shrink

HSTT12-48-Q45

Heat Shrink Tubing ST Cross-Linked Polyolefin Green/Yellow Thin Dry-Shrink™

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Tubing
  • Style
    Straight
  • Body Material
    Cross-Linked Polyolefin
  • Color
    Green/Yellow
  • Shrink Wall Type
    Thin
  • Dielectric Strength (V/mm)
    19.7K
  • Inside Diameter Before Shrinking (mm)
    3.2
  • Inside Diameter After Shrinking (mm)
    1.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Product Thickness (mm)
    0.5
  • Factory Product Length (mm)
    1219
  • Tradename
    Dry-Shrink™
  • Shrinkage Temperature (°C)
    90
  • Shrink Ratio
    3:1
Order Quantity

Documentation and Resources

Datasheets
Design resources