Arrow Electronic Components Online
HSP0534M5|STMICRO|simage
HSP0534M5|STMICRO|limage
ESD Suppressors

HSP053-4M5

ESD Suppressor Diode Array Uni-Dir 5V 5-Pin UQFN T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Quad
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    5
  • Minimum Breakdown Voltage (V)
    5.3
  • Maximum Clamping Voltage (V)
    19.5(Typ)@8/20us
  • Maximum Peak Pulse Current (A)
    3@8/30us
  • Maximum Reverse Leakage Current (uA)
    0.07
  • Test Current (mA)
    1
  • Capacitance Value (pF)
    0.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.36
  • Package Width
    0.8
  • Package Length
    1.3
  • PCB changed
    5
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN
  • Pin Count
    5
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources